The CWR09CB225JBA is a 2.2uF surface mount tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features an ESR of 8 and a leakage current of 0.1. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is suitable for surface mount applications with an inward L termination style.
Kemet CWR09CB225JBA technical specifications.
| Capacitance | 2.2uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 8Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CWR09CB225JBA to view detailed technical specifications.
No datasheet is available for this part.