This 22uF tantalum capacitor is a polarized component with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 6 volts and is designed for surface mount applications. The capacitor measures 3.43mm in width, 5.59mm in length, and 1.78mm in height. It is a solid tantalum capacitor with a capacitance of 22uF.
Kemet CWR09DK226JCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 1.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09DK226JCC to view detailed technical specifications.
No datasheet is available for this part.