Kemet CWR09FC336KR technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2711 |
| Case Code (Metric) | 6728 |
| Package/Case | 2711 |
| Depth | 2.79mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.265inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 1.1R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR09FC336KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.