This 47uF tantalum capacitor features a polarized design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.81mm and a length of 7.24mm, with a height of 2.79mm. The capacitor is rated for a DC voltage of 10V and is constructed as a solid tantalum type.
Kemet CWR09FC476KP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09FC476KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.