This 47uF tantalum capacitor features a polarized design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10 volts and is constructed with a solid tantalum material. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height, and is packaged in a 2915 case.
Kemet CWR09FH476KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.0050 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09FH476KR to view detailed technical specifications.
No datasheet is available for this part.