Solid tantalum capacitor, 10µF capacitance, 15V voltage rating, 10% tolerance. Features 2.5 Ohm ESR, 6% dissipation factor, and a 0.1% failure rate. Operates from -55°C to 125°C. Surface mountable with a molded, flat construction measuring 5.59mm x 3.43mm x 1.78mm. Packaged on tape and reel.
Kemet CWR09HC106KB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2214 |
| Case Code (Metric) | 5634 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 1.78mm |
| Height - Seated (Max) | 0.085inch |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.135inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR09HC106KB to view detailed technical specifications.
No datasheet is available for this part.