The CWR09HC336KS is a polarized tantalum capacitor with a capacitance of 33uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 15V and is packaged in a 2915 format. The capacitor has a width of 3.81mm, a length of 7.24mm, and a height of 2.79mm.
Kemet CWR09HC336KS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09HC336KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.