The CWR09JH226KT is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is available in a 2915 package type.
Kemet CWR09JH226KT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.79 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09JH226KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.