The CWR09JK684JBA is a 0.68uF surface mount tantalum capacitor with a maximum voltage rating of 20VDC and a tolerance of 5%. It has a standard ESR of 10 and a leakage current of 0.1. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Kemet CWR09JK684JBA technical specifications.
| Capacitance | 0.68uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 10Ohm |
| Leakage Current | 0.1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR09JK684JBA to view detailed technical specifications.
No datasheet is available for this part.