This 4.7uF tantalum capacitor has a voltage rating of 25V and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is polar and has a resistance of 2.5R. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-55365/4 standard.
Kemet CWR09KC475KB technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2214 |
| Case Code (Metric) | 5634 |
| Package/Case | 2214 |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.085inch |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.135inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR09KC475KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.