This 25V tantalum capacitor has a capacitance of 15uF and is polarized. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is a solid tantalum capacitor with a 2915 package type.
Kemet CWR09KK156MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09KK156MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.