Kemet CWR09MB155JDA technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 4.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CWR09MB155JDA to view detailed technical specifications.
No datasheet is available for this part.