Kemet's CWR09MC685KP is a 6.8uF tantalum capacitor with a 35V voltage rating and 10% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a cut tape format and is not RoHS compliant. It is part of the Military series, meeting MIL-PRF-55365/4 specifications.
Kemet CWR09MC685KP technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 1.3R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR09MC685KP to view detailed technical specifications.
No datasheet is available for this part.