This solid tantalum capacitor has a capacitance of 6.8uF and a DC rated voltage of 35V. It is polarized and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Kemet CWR09MC685MP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09MC685MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.