The CWR09NC475KBA is a 4.7uF tantalum capacitor with a 50V voltage rating and 10% tolerance. It is a surface mount component with a 2915 case code and is compliant with military specifications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in cut tape and has a failure rate of 0.1%.
Kemet CWR09NC475KBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR09NC475KBA to view detailed technical specifications.
No datasheet is available for this part.