Kemet CWR11FH336KC technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 1.1R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.122inch |
| Length | 0.169inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11FH336KC to view detailed technical specifications.
No datasheet is available for this part.