Solid tantalum capacitor with 1µF capacitance and 15V voltage rating. Features 10% tolerance and 10 Ohm ESR. Designed for surface mount applications with a 3216 metric case size (1206 imperial). Operates from -55°C to 125°C with a 0.1% failure rate. This military-grade component is supplied on tape and reel.
Kemet CWR11HH105KB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11HH105KB to view detailed technical specifications.
No datasheet is available for this part.