This 10uF tantalum capacitor has a 15V voltage rating and 10% tolerance. It is a polar component with a surface mount package and is compliant with the MIL-PRF-55365/8 series. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format.
Kemet CWR11HH106KD technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | Military |
| Height - Seated (Max) | 0.11inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11HH106KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.