The CWR11HK335MCB is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 15VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 5. The capacitor has a leakage current of 0.5 and operates within a temperature range of -55°C to 125°C. It is packaged in a 3528-21 surface mount package with an inward L termination style and a flat construction.
Kemet CWR11HK335MCB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR11HK335MCB to view detailed technical specifications.
No datasheet is available for this part.