The CWR11JC685KAC is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 6032-28 package type and has a height of 2.5mm and a length of 6mm. It is a solid tantalum capacitor with a width of 3.2mm.
Kemet CWR11JC685KAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR11JC685KAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.