Kemet CWR11JH105JB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 5% |
| Voltage Rating | 20V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11JH105JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.