The CWR11JH155KBZ is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 20VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6. The capacitor has a leakage current of 0.3 and is constructed with a flat design. It is rated for operation between -55°C and 125°C and is available in a 3528-21 surface mount package with an inward L termination style.
Kemet CWR11JH155KBZ technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR11JH155KBZ to view detailed technical specifications.
No datasheet is available for this part.