This 1uF tantalum capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a polar component with a resistance of 6.5R and a dissipation factor of 4%. The capacitor is available in a 3528-21 package and is not RoHS compliant. It is a military-grade component with a failure rate of 0.01%.
Kemet CWR11MH105KC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR11MH105KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
