The CWR19CC336JBDC is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features an ESR of 4 and a leakage current of 1.3. The capacitor has a case code of D and is constructed with a flat construction type. It is rated for operation between -55°C and 125°C and has a B failure rate. The termination style is inward L and it is suitable for surface mount applications.
Kemet CWR19CC336JBDC technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19CC336JBDC to view detailed technical specifications.
No datasheet is available for this part.