This 68uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 5%. It features a standard ESR of 1.5 and a leakage current of 4.3. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a failure rate of A. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet CWR19DC686JAFB technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 1.5Ohm |
| Leakage Current | 4.3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19DC686JAFB to view detailed technical specifications.
No datasheet is available for this part.