The CWR19DH156JAEB is a 15uF tantalum capacitor with a 6.3VDC voltage rating and 5% tolerance. It features a standard ESR of 3 and a leakage current of 0.9. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat design and has an inward L termination style.
Kemet CWR19DH156JAEB technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 0.9uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19DH156JAEB to view detailed technical specifications.
No datasheet is available for this part.