This 22uF tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 5%. It features a standard ESR of 5 and a leakage current of 1.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet CWR19DH226JBDA technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19DH226JBDA to view detailed technical specifications.
No datasheet is available for this part.