The CWR19FK685MADC is a 6.8uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has an ESR of 5 and a leakage current of 0.7. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for surface mount applications and has a mounting style of inward L. The operating temperature range is from -55 to 125°C.
Kemet CWR19FK685MADC technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19FK685MADC to view detailed technical specifications.
No datasheet is available for this part.