The CWR19HC685KAEB is a 6.8uF surface mount tantalum capacitor with a maximum voltage rating of 15VDC and a tolerance of 10%. It has a standard ESR of 3 and a leakage current of 1. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and has a failure rate of A.
Kemet CWR19HC685KAEB technical specifications.
| Capacitance | 6.8uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19HC685KAEB to view detailed technical specifications.
No datasheet is available for this part.