The CWR19HH156MBEC is a 15V 15uF tantalum capacitor with 20% tolerance, suitable for surface mount applications. It has a standard ESR of 4 and a leakage current of 2.3. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style. It meets a B failure rate standard.
Kemet CWR19HH156MBEC technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 2.3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19HH156MBEC to view detailed technical specifications.
No datasheet is available for this part.