This 15uF tantalum capacitor has a maximum voltage rating of 25VDC and a tolerance of 20%. It features an ESR of 1.4 and a leakage current of 3.8. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and operates within a temperature range of -55 to 125°C.
Kemet CWR19KK156MDGB technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 3.8uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19KK156MDGB to view detailed technical specifications.
No datasheet is available for this part.