The CWR19MC106JCHA4250 is a 10uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 5%. It has an ESR of 0.08 and a leakage current of 4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a case code of H. The capacitor is classified as C-level for failure rate.
Kemet CWR19MC106JCHA4250 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.08Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7238 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19MC106JCHA4250 to view detailed technical specifications.
No datasheet is available for this part.