The CWR19MH685JDGA is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 5%. It has a standard ESR of 1.5 and a leakage current of 2.4. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C.
Kemet CWR19MH685JDGA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 1.5Ohm |
| Leakage Current | 2.4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR19MH685JDGA to view detailed technical specifications.
No datasheet is available for this part.