This 4.7uF surface mount tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 5%. It features an ESR of 2.2 and a leakage current of 0.3. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of A.
Kemet CWR29DB475JACA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 0.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CWR29DB475JACA to view detailed technical specifications.
No datasheet is available for this part.