This 22uF surface mount tantalum capacitor has a maximum operating voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 1.7 and a leakage current of 1.4. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and has a failure rate of A. The capacitor is suitable for surface mount applications.
Kemet CWR29DH226MADZ technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29DH226MADZ to view detailed technical specifications.
No datasheet is available for this part.