This 68uF surface mount tantalum capacitor has a voltage rating of 10VDC and a tolerance of 5%. It features an ESR of 0.275 and a leakage current of 6.8. The capacitor is constructed with a flat design and has an inward L termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of D.
Kemet CWR29FH686JDGA technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.275Ohm |
| Leakage Current | 6.8uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29FH686JDGA to view detailed technical specifications.
No datasheet is available for this part.