This 2-terminal tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 15V. It operates within a temperature range of -55C to 125C. The capacitor is polarized and has a surface mount package type. It is a solid tantalum capacitor.
Kemet CWR29HB106KBDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29HB106KBDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.