The CWR29HB685KAEB is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 6.8 microfarads and a DC rated voltage of 15 volts. The capacitor is a solid tantalum type and is designed for surface mount applications. It has a width of 2.54 millimeters and a length of 5.08 millimeters, with a height of 1.27 millimeters. The capacitor is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
Kemet CWR29HB685KAEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29HB685KAEB to view detailed technical specifications.
No datasheet is available for this part.