The CWR29KB156JAHB is a 15uF surface mount tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 5%. It has an ESR of 0.2 and a leakage current of 3.8. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a failure rate of A.
Kemet CWR29KB156JAHB technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.2Ohm |
| Leakage Current | 3.8uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet CWR29KB156JAHB to view detailed technical specifications.
No datasheet is available for this part.