Cap Tant Solid 33uF 25V X CASE 10% (6.93 X 5.41 X 2.74mm) Inward L SMD (0.01%FR) 0.13 Ohm 125°C T/R
Kemet CWR29KK336KCXB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.41 |
| Length | 6.93 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.74 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR29KK336KCXB to view detailed technical specifications.
No datasheet is available for this part.