Kemet CWR29MB156KDXZ technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6954 |
| Product Length (mm) | 6.93 |
| Product Depth (mm) | 5.41 |
| Product Height (mm) | 2.74 |
| Product Weight (g) | 0.406 |
| Number of Terminals | 2 |
| Size (mm) | 6.93 X 5.41 X 2.74 |
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.06Ohm |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | D |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet CWR29MB156KDXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.