Kemet CWR29MC106KBHA technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CWR29MC106KBHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.