Kemet CX02D685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CX02D685M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.