Kemet CX02H157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Dipped |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CX02H157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.