The CX05F336K7200 is a 33uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and has a minimum operating temperature of -55 degrees Celsius. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Kemet CX05F336K7200 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CX05F336K7200 to view detailed technical specifications.
No datasheet is available for this part.