Kemet CX05N474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-49137 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CX05N474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.