Kemet's CX06F226K is a 22uF tantalum capacitor with a 10% tolerance, suitable for use in applications where a through-hole mounting is required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a lead diameter of 0.41mm and a lead pitch of 4.57mm. It is not RoHS compliant.
Kemet CX06F226K technical specifications.
| Capacitance | 22uF |
| Lead Diameter | 0.41mm |
| Lead Pitch | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet CX06F226K to view detailed technical specifications.
No datasheet is available for this part.