The CX06F226KTR is a 22uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 4.57mm. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling circuits.
Kemet CX06F226KTR technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.57mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CX06F226KTR to view detailed technical specifications.
No datasheet is available for this part.