Cap Tant Solid 6.8uF 35V 10% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk
Kemet CX06M685K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 5.84 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.87 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.80 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CX06M685K to view detailed technical specifications.
No datasheet is available for this part.