Cap Tant Solid 6.8uF 35V 10% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C T/R
Kemet CX06M685KTR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CX06M685KTR to view detailed technical specifications.
No datasheet is available for this part.